Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Peak Reverse Repetitive Voltage
100V
Rectifier Type
Avalanche
Diode Type
Rectifier
Pin Count
2
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 0.40
Each (On a Reel of 3000) (ex VAT)
AED 0.42
Each (On a Reel of 3000) (inc VAT)
Diodes Inc 100V Rectifier Rectifier & Schottky Diode, 2-Pin DO-214AA SBR3M100SB-13
3000
AED 0.40
Each (On a Reel of 3000) (ex VAT)
AED 0.42
Each (On a Reel of 3000) (inc VAT)
Diodes Inc 100V Rectifier Rectifier & Schottky Diode, 2-Pin DO-214AA SBR3M100SB-13
Stock information temporarily unavailable.
3000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | AED 0.40 | AED 1,200.00 |
9000 - 21000 | AED 0.40 | AED 1,200.00 |
24000 - 42000 | AED 0.35 | AED 1,050.00 |
45000+ | AED 0.35 | AED 1,050.00 |
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Peak Reverse Repetitive Voltage
100V
Rectifier Type
Avalanche
Diode Type
Rectifier
Pin Count
2