Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
270 mA
Maximum Drain Source Voltage
60 V
Package Type
E-Line
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
625 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
2.41mm
Transistor Material
Si
Number of Elements per Chip
1
Length
4.77mm
Maximum Operating Temperature
+150 °C
Height
4.01mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
AED 22.58
AED 4.515 Each (In a Pack of 5) (ex VAT)
AED 23.71
AED 4.741 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 22.58
AED 4.515 Each (In a Pack of 5) (ex VAT)
AED 23.71
AED 4.741 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.515 | AED 22.58 |
50 - 195 | AED 2.678 | AED 13.39 |
200 - 995 | AED 2.362 | AED 11.81 |
1000 - 1995 | AED 1.995 | AED 9.98 |
2000+ | AED 1.68 | AED 8.40 |
Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
270 mA
Maximum Drain Source Voltage
60 V
Package Type
E-Line
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
625 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
2.41mm
Transistor Material
Si
Number of Elements per Chip
1
Length
4.77mm
Maximum Operating Temperature
+150 °C
Height
4.01mm
Minimum Operating Temperature
-55 °C
Product details