Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Diodes Inc P-Channel MOSFET, 280 mA, 60 V, 3-Pin TO-92 ZVP2106ASTZ

RS Stock No.: 823-1842Brand: DiodesZetexManufacturers Part No.: ZVP2106ASTZ
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

280 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

700 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

2.41mm

Transistor Material

Si

Number of Elements per Chip

1

Length

4.77mm

Height

4.01mm

Minimum Operating Temperature

-55 °C

Product details

P-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 31.42

AED 3.142 Each (In a Pack of 10) (ex VAT)

AED 32.99

AED 3.299 Each (In a Pack of 10) (inc. VAT)

Diodes Inc P-Channel MOSFET, 280 mA, 60 V, 3-Pin TO-92 ZVP2106ASTZ
Select packaging type

AED 31.42

AED 3.142 Each (In a Pack of 10) (ex VAT)

AED 32.99

AED 3.299 Each (In a Pack of 10) (inc. VAT)

Diodes Inc P-Channel MOSFET, 280 mA, 60 V, 3-Pin TO-92 ZVP2106ASTZ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

280 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

700 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

2.41mm

Transistor Material

Si

Number of Elements per Chip

1

Length

4.77mm

Height

4.01mm

Minimum Operating Temperature

-55 °C

Product details

P-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in