Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex ZXBM5210-S-13, Brushed Motor Driver IC, 18 V 0.5A 8-Pin, SOIC

RS Stock No.: 165-8467Brand: DiodesZetexManufacturers Part No.: ZXBM5210-S-13
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

0.5A

Maximum Collector Emitter Voltage

18 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Supply Voltage

18 V

Minimum Operating Supply Voltage

3 V

Typical Switching Frequency

100kHz

Height

1.5mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Dimensions

4.95 X 3.95 X 1.5mm

Maximum Operating Temperature

+85 °C

Length

4.95mm

Country of Origin

China

Product details

Motor Controllers, Diodes Inc

Motor Controllers & Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,825.00

AED 2.73 Each (On a Reel of 2500) (ex VAT)

AED 7,166.25

AED 2.866 Each (On a Reel of 2500) (inc. VAT)

DiodesZetex ZXBM5210-S-13, Brushed Motor Driver IC, 18 V 0.5A 8-Pin, SOIC

AED 6,825.00

AED 2.73 Each (On a Reel of 2500) (ex VAT)

AED 7,166.25

AED 2.866 Each (On a Reel of 2500) (inc. VAT)

DiodesZetex ZXBM5210-S-13, Brushed Motor Driver IC, 18 V 0.5A 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

0.5A

Maximum Collector Emitter Voltage

18 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Supply Voltage

18 V

Minimum Operating Supply Voltage

3 V

Typical Switching Frequency

100kHz

Height

1.5mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Dimensions

4.95 X 3.95 X 1.5mm

Maximum Operating Temperature

+85 °C

Length

4.95mm

Country of Origin

China

Product details

Motor Controllers, Diodes Inc

Motor Controllers & Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more