DiodesZetex ZXLD1362ET5TA LED Driver IC 1.25A 5-Pin SOT-23

RS Stock No.: 573-189Brand: DiodesZetexManufacturers Part No.: ZXLD1362ET5TA
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

1.25A

AC or DC Input Voltage

DC

Maximum Output Power

1W

Package Type

SOT-23

Number of Pins

5

Maximum Output Voltage

65V

Minimum Output Voltage

-0.3V

Current Rating

1.25A

Power Dissipation

1W

Automotive Standard

AEC-Q100

Product details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 23.73

AED 11.865 Each (In a Pack of 2) (ex VAT)

AED 24.92

AED 12.458 Each (In a Pack of 2) (inc. VAT)

DiodesZetex ZXLD1362ET5TA LED Driver IC 1.25A 5-Pin SOT-23

AED 23.73

AED 11.865 Each (In a Pack of 2) (ex VAT)

AED 24.92

AED 12.458 Each (In a Pack of 2) (inc. VAT)

DiodesZetex ZXLD1362ET5TA LED Driver IC 1.25A 5-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Output Current

1.25A

AC or DC Input Voltage

DC

Maximum Output Power

1W

Package Type

SOT-23

Number of Pins

5

Maximum Output Voltage

65V

Minimum Output Voltage

-0.3V

Current Rating

1.25A

Power Dissipation

1W

Automotive Standard

AEC-Q100

Product details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in