Technical Document
Specifications
Brand
DiodesZetexOutput Current
1.25A
Input Voltage
6 → 60 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Maximum Output Power
2.2W
Application
Automotive Lighting, Emergency Lighting, Industrial Lighting, Residential Lighting, SELV Lighting, Signage Lighting
Package Type
SO-8EP
Number of Pins
8
Maximum Output Voltage
60V
Minimum Output Voltage
-0.3V
Current Rating
1A
Power Dissipation
2.2W
Automotive Standard
AEC-Q100
Country of Origin
China
Product details
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
AED 59.59
AED 11.918 Each (In a Pack of 5) (ex VAT)
AED 62.57
AED 12.514 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 59.59
AED 11.918 Each (In a Pack of 5) (ex VAT)
AED 62.57
AED 12.514 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexOutput Current
1.25A
Input Voltage
6 → 60 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Maximum Output Power
2.2W
Application
Automotive Lighting, Emergency Lighting, Industrial Lighting, Residential Lighting, SELV Lighting, Signage Lighting
Package Type
SO-8EP
Number of Pins
8
Maximum Output Voltage
60V
Minimum Output Voltage
-0.3V
Current Rating
1A
Power Dissipation
2.2W
Automotive Standard
AEC-Q100
Country of Origin
China
Product details