Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex ZXMS81090SP-13, 1High Side, High Side Power Switch IC 8-Pin, SO-8EP

RS Stock No.: 216-354Brand: DiodesZetexManufacturers Part No.: ZXMS81090SP-13
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

5 → 28 V

Maximum Operating Current

6A

Number of Outputs

3

Package Type

SO-8EP

Pin Count

8

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7.93

AED 7.93 Each (ex VAT)

AED 8.33

AED 8.33 Each (inc. VAT)

DiodesZetex ZXMS81090SP-13, 1High Side, High Side Power Switch IC 8-Pin, SO-8EP
Select packaging type

AED 7.93

AED 7.93 Each (ex VAT)

AED 8.33

AED 8.33 Each (inc. VAT)

DiodesZetex ZXMS81090SP-13, 1High Side, High Side Power Switch IC 8-Pin, SO-8EP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 7.93
10 - 99AED 7.51
100 - 499AED 7.24
500 - 999AED 6.98
1000+AED 6.67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

5 → 28 V

Maximum Operating Current

6A

Number of Outputs

3

Package Type

SO-8EP

Pin Count

8

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more