Technical Document
Specifications
Brand
DiodesZetexPower Switch Topology
High Side
Power Switch Type
High Side
Number of Channels
2
Maximum Operating Supply Voltage
5 → 28 V
Maximum Operating Current
8A
Number of Outputs
6
Package Type
SO-14EP
Pin Count
14
Country of Origin
China
Stock information temporarily unavailable.
AED 10.87
AED 10.87 Each (ex VAT)
AED 11.41
AED 11.41 Each (inc. VAT)
DiodesZetex ZXMS82090S14P-13, DualHigh Side, High Side Power Switch IC 14-Pin, SO-14EP
Select packaging type
Standard
1
AED 10.87
AED 10.87 Each (ex VAT)
AED 11.41
AED 11.41 Each (inc. VAT)
DiodesZetex ZXMS82090S14P-13, DualHigh Side, High Side Power Switch IC 14-Pin, SO-14EP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 10.87 |
10 - 99 | AED 10.18 |
100 - 499 | AED 9.76 |
500 - 999 | AED 9.40 |
1000+ | AED 8.82 |
Technical Document
Specifications
Brand
DiodesZetexPower Switch Topology
High Side
Power Switch Type
High Side
Number of Channels
2
Maximum Operating Supply Voltage
5 → 28 V
Maximum Operating Current
8A
Number of Outputs
6
Package Type
SO-14EP
Pin Count
14
Country of Origin
China