Technical Document
Specifications
Brand
DiodesZetexPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
2
Maximum Operating Supply Voltage
5 → 28 V
Maximum Operating Current
8A
Number of Outputs
6
Package Type
SO-14EP
Pin Count
14
Country of Origin
China
AED 10.71
AED 10.71 Each (ex VAT)
AED 11.25
AED 11.25 Each (inc. VAT)
Standard
1
AED 10.71
AED 10.71 Each (ex VAT)
AED 11.25
AED 11.25 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 10.71 |
10 - 99 | AED 10.08 |
100 - 499 | AED 9.61 |
500 - 999 | AED 9.29 |
1000+ | AED 8.72 |
Technical Document
Specifications
Brand
DiodesZetexPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
2
Maximum Operating Supply Voltage
5 → 28 V
Maximum Operating Current
8A
Number of Outputs
6
Package Type
SO-14EP
Pin Count
14
Country of Origin
China