DIS Sensors QG30-KI-090E-AV-K 1 Axis Inclination Sensor, IP67
RS Stock No.: 283-6493Brand: DIS SensorsManufacturers Part No.: QG30-KI-090E-AV-KDistrelec Article No.: 30030964
Technical Document
Specifications
Brand
DIS SensorsNumber of Axis
1
Measurement Range
± 90°
Resolution
0.03 °
Accuracy
0.9 °
IP Rating
IP67
Country of Origin
Netherlands
Stock information temporarily unavailable.
AED 762.50
AED 762.50 Each (ex VAT)
AED 800.62
AED 800.62 Each (inc. VAT)
DIS Sensors QG30-KI-090E-AV-K 1 Axis Inclination Sensor, IP67
1
AED 762.50
AED 762.50 Each (ex VAT)
AED 800.62
AED 800.62 Each (inc. VAT)
DIS Sensors QG30-KI-090E-AV-K 1 Axis Inclination Sensor, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DIS SensorsNumber of Axis
1
Measurement Range
± 90°
Resolution
0.03 °
Accuracy
0.9 °
IP Rating
IP67
Country of Origin
Netherlands