Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Display Visions EA DOGM163E-A Alphanumeric LCD Display, Yellow-Green on Black, 3 Rows by 16 Characters, Transmissive

RS Stock No.: 171-1876Brand: Display VisionsManufacturers Part No.: EA DOGM163E-A
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

3 Rows by 16 Characters

Characters per Row

16

Character Rows

3

Character Height

3.7mm

Character Width

2.5mm

Viewing Area Dimensions

51 x 15mm

Viewing Area Height

14.5mm

Viewing Area Width

51mm

Interface Type

4-bit, 8-bit, SPI

External Depth

2mm

Background Colour

Black

Illumination Colour

Yellow-Green

External Height

27.9mm

External Width

55mm

External Dimensions

27.9 x 55 x 2mm

Controller Type

ST7036

Display Mode

Transmissive

Display Matrix Technology

STN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Driver Mounting

PCB Mount

Country of Origin

Germany

Product details

Electronic Assembly DOG Series 3.3V Alphanumeric LCD Modules

The EA DOG series of alphanumeric display modules, from Electronic Assembly, are designed for use in compact hand held devices and are able to run on a single 3.3V or 5V power supply. These extremely compact LCD display modules are not supplied with a backlight, these are available to order separately (e.g. stock no. 758-8664) and can be clipped onto the display module allowing the creation a wealth of different effects (see datasheet for details).

High-contrast LCD supertwist displays
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB

Electronic Assembly Alphanumeric Displays

Stock information temporarily unavailable.

AED 2,506.14

AED 69.615 Each (In a Box of 36) (ex VAT)

AED 2,631.45

AED 73.096 Each (In a Box of 36) (inc. VAT)

Display Visions EA DOGM163E-A Alphanumeric LCD Display, Yellow-Green on Black, 3 Rows by 16 Characters, Transmissive

AED 2,506.14

AED 69.615 Each (In a Box of 36) (ex VAT)

AED 2,631.45

AED 73.096 Each (In a Box of 36) (inc. VAT)

Display Visions EA DOGM163E-A Alphanumeric LCD Display, Yellow-Green on Black, 3 Rows by 16 Characters, Transmissive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

3 Rows by 16 Characters

Characters per Row

16

Character Rows

3

Character Height

3.7mm

Character Width

2.5mm

Viewing Area Dimensions

51 x 15mm

Viewing Area Height

14.5mm

Viewing Area Width

51mm

Interface Type

4-bit, 8-bit, SPI

External Depth

2mm

Background Colour

Black

Illumination Colour

Yellow-Green

External Height

27.9mm

External Width

55mm

External Dimensions

27.9 x 55 x 2mm

Controller Type

ST7036

Display Mode

Transmissive

Display Matrix Technology

STN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Driver Mounting

PCB Mount

Country of Origin

Germany

Product details

Electronic Assembly DOG Series 3.3V Alphanumeric LCD Modules

The EA DOG series of alphanumeric display modules, from Electronic Assembly, are designed for use in compact hand held devices and are able to run on a single 3.3V or 5V power supply. These extremely compact LCD display modules are not supplied with a backlight, these are available to order separately (e.g. stock no. 758-8664) and can be clipped onto the display module allowing the creation a wealth of different effects (see datasheet for details).

High-contrast LCD supertwist displays
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB

Electronic Assembly Alphanumeric Displays