Technical Document
Specifications
Brand
Display VisionsCharacter Rows
240
Characters per Row
64
Interface Type
I2C, SPI
Illumination Colour
Blue
Backlight Type
LED
Controller Type
UC1611S
Display Matrix Technology
STN
Voltage Rating
3.3V
Series
EA DOG
Bezel Included
No
Current Rating
900µA
Country of Origin
China
AED 3,601.92
AED 225.12 Each (In a Tray of 16) (ex VAT)
AED 3,782.02
AED 236.376 Each (In a Tray of 16) (inc. VAT)
16
AED 3,601.92
AED 225.12 Each (In a Tray of 16) (ex VAT)
AED 3,782.02
AED 236.376 Each (In a Tray of 16) (inc. VAT)
16
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Display VisionsCharacter Rows
240
Characters per Row
64
Interface Type
I2C, SPI
Illumination Colour
Blue
Backlight Type
LED
Controller Type
UC1611S
Display Matrix Technology
STN
Voltage Rating
3.3V
Series
EA DOG
Bezel Included
No
Current Rating
900µA
Country of Origin
China