Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Display Visions 1.7in Yellow Passive matrix OLED Display 102 x 64pixels Graphics I2C, SPI Interface

RS Stock No.: 197-1201Brand: Display VisionsManufacturers Part No.: EA OLEDS102-6LGA
brand-logo
View all in OLED Displays

Technical Document

Specifications

Diagonal Display Size

1.7in

Viewing Area Dimensions

22.4 x 33.6

Aspect Ratio

12:17

Matrix Type

Passive

Display Colours

Yellow

Resolution

102 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

Graphics

Interface Ports

I2C, SPI

Dimensions

39 x 38 x 2.1mm

Height

54

Maximum Operating Temperature

+80°C

Series

EA OLED

Viewing Area Height

22.4mm

Width

55mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Viewing Area Width

33.6mm

Operating Temperature Range

-40 → +80°C

Country of Origin

China

Stock information temporarily unavailable.

AED 2,288.66

AED 114.433 Each (In a Tray of 20) (ex VAT)

AED 2,403.09

AED 120.155 Each (In a Tray of 20) (inc. VAT)

Display Visions 1.7in Yellow Passive matrix OLED Display 102 x 64pixels Graphics I2C, SPI Interface

AED 2,288.66

AED 114.433 Each (In a Tray of 20) (ex VAT)

AED 2,403.09

AED 120.155 Each (In a Tray of 20) (inc. VAT)

Display Visions 1.7in Yellow Passive matrix OLED Display 102 x 64pixels Graphics I2C, SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

1.7in

Viewing Area Dimensions

22.4 x 33.6

Aspect Ratio

12:17

Matrix Type

Passive

Display Colours

Yellow

Resolution

102 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

Graphics

Interface Ports

I2C, SPI

Dimensions

39 x 38 x 2.1mm

Height

54

Maximum Operating Temperature

+80°C

Series

EA OLED

Viewing Area Height

22.4mm

Width

55mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Viewing Area Width

33.6mm

Operating Temperature Range

-40 → +80°C

Country of Origin

China