Display Visions EA TFT043-42BITC LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

RS Stock No.: 242-0803Brand: Display VisionsManufacturers Part No.: EA TFT043-42BITC
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

4.3in

Interface Type

24-bit

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86mm

You may be interested in
Stock information temporarily unavailable.

AED 444.57

AED 444.57 Each (ex VAT)

AED 466.80

AED 466.80 Each (inc. VAT)

Display Visions EA TFT043-42BITC LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

AED 444.57

AED 444.57 Each (ex VAT)

AED 466.80

AED 466.80 Each (inc. VAT)

Display Visions EA TFT043-42BITC LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Diagonal Display Size

4.3in

Interface Type

24-bit

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86mm

You may be interested in