Technical Document
Specifications
Brand
Display VisionsViewing Area Dimensions
25 x 34
Sensor Type
Capacitive
External Height
39
Viewing Area Height
34
Viewing Area Width
25
Series
EA DOG
Voltage Rating
3.3V
Current Rating
250µA
Country of Origin
China
AED 679.00
AED 135.80 Each (In a Bag of 5) (ex VAT)
AED 712.95
AED 142.59 Each (In a Bag of 5) (inc. VAT)
5
AED 679.00
AED 135.80 Each (In a Bag of 5) (ex VAT)
AED 712.95
AED 142.59 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Display VisionsViewing Area Dimensions
25 x 34
Sensor Type
Capacitive
External Height
39
Viewing Area Height
34
Viewing Area Width
25
Series
EA DOG
Voltage Rating
3.3V
Current Rating
250µA
Country of Origin
China