Technical Document
Specifications
Brand
Display VisionsViewing Area Dimensions
43 x 84
Sensor Type
Resistive
External Width
94
Viewing Area Height
43
Viewing Area Width
84
Current Rating
900µA
Series
EA DOG
Voltage Rating
3.3V
Country of Origin
China
Stock information temporarily unavailable.
AED 188.06
AED 188.06 Each (ex VAT)
AED 197.46
AED 197.46 Each (inc. VAT)
Display Visions EA TOUCH240-3 Resistive Touch Screen Overlay, 43 x 84
1
AED 188.06
AED 188.06 Each (ex VAT)
AED 197.46
AED 197.46 Each (inc. VAT)
Display Visions EA TOUCH240-3 Resistive Touch Screen Overlay, 43 x 84
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 188.06 |
5+ | AED 174.46 |
Technical Document
Specifications
Brand
Display VisionsViewing Area Dimensions
43 x 84
Sensor Type
Resistive
External Width
94
Viewing Area Height
43
Viewing Area Width
84
Current Rating
900µA
Series
EA DOG
Voltage Rating
3.3V
Country of Origin
China