Display Visions EA TOUCH240-4 Resistive Touch Screen Overlay, 20 x 83

RS Stock No.: 197-1292Brand: Display VisionsManufacturers Part No.: EA TOUCH240-4
brand-logo
View all in Touch Screen Overlays

Technical Document

Specifications

Viewing Area Dimensions

20 x 83

External Dimensions

24 x 90

Sensor Type

Resistive

External Height

24

External Width

90

Viewing Area Height

20

Viewing Area Width

83

Series

EA DOG

Voltage Rating

3.3V

Current Rating

500µA

Country of Origin

China

AED 1,031.62

AED 103.162 Each (In a Tray of 10) (ex VAT)

AED 1,083.20

AED 108.32 Each (In a Tray of 10) (inc. VAT)

Display Visions EA TOUCH240-4 Resistive Touch Screen Overlay, 20 x 83

AED 1,031.62

AED 103.162 Each (In a Tray of 10) (ex VAT)

AED 1,083.20

AED 108.32 Each (In a Tray of 10) (inc. VAT)

Display Visions EA TOUCH240-4 Resistive Touch Screen Overlay, 20 x 83

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Viewing Area Dimensions

20 x 83

External Dimensions

24 x 90

Sensor Type

Resistive

External Height

24

External Width

90

Viewing Area Height

20

Viewing Area Width

83

Series

EA DOG

Voltage Rating

3.3V

Current Rating

500µA

Country of Origin

China