Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Display Visions EA TOUCH240-4 Resistive Touch Screen Overlay, 20 x 83

RS Stock No.: 197-1293Brand: Display VisionsManufacturers Part No.: EA TOUCH240-4
brand-logo
View all in Touch Screen Overlays

Technical Document

Specifications

Viewing Area Dimensions

20 x 83

External Dimensions

24 x 90

Sensor Type

Resistive

External Height

24

External Width

90

Viewing Area Height

20

Viewing Area Width

83

Current Rating

500µA

Series

EA DOG

Voltage Rating

3.3V

Country of Origin

China

Stock information temporarily unavailable.

AED 121.17

AED 121.17 Each (ex VAT)

AED 127.23

AED 127.23 Each (inc. VAT)

Display Visions EA TOUCH240-4 Resistive Touch Screen Overlay, 20 x 83

AED 121.17

AED 121.17 Each (ex VAT)

AED 127.23

AED 127.23 Each (inc. VAT)

Display Visions EA TOUCH240-4 Resistive Touch Screen Overlay, 20 x 83
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 121.17
5+AED 116.76

Technical Document

Specifications

Viewing Area Dimensions

20 x 83

External Dimensions

24 x 90

Sensor Type

Resistive

External Height

24

External Width

90

Viewing Area Height

20

Viewing Area Width

83

Current Rating

500µA

Series

EA DOG

Voltage Rating

3.3V

Country of Origin

China