Display Visions EA uniTFTs020-ATC TFT TFT LCD Display / Touch Screen, 2in, 320 x 240pixels

RS Stock No.: 221-1851Brand: Display VisionsManufacturers Part No.: EA uniTFTs020-ATC
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

2in

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

41.4 x 32.2mm

Display Matrix Technology

TFT

Stock information temporarily unavailable.

AED 811.39

AED 811.39 Each (ex VAT)

AED 851.96

AED 851.96 Each (inc. VAT)

Display Visions EA uniTFTs020-ATC TFT TFT LCD Display / Touch Screen, 2in, 320 x 240pixels

AED 811.39

AED 811.39 Each (ex VAT)

AED 851.96

AED 851.96 Each (inc. VAT)

Display Visions EA uniTFTs020-ATC TFT TFT LCD Display / Touch Screen, 2in, 320 x 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

2in

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

41.4 x 32.2mm

Display Matrix Technology

TFT