Technical Document
Specifications
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
1 Row by 16 Characters
Characters per Row
16
Character Rows
1
Character Width
3.1mm
Character Height
6.6mm
Illumination Colour
Yellow-Green
Display Mode
Transflective
Series
161G
Country of Origin
China
AED 11,891.25
AED 47.565 Each (In a Box of 250) (ex VAT)
AED 12,485.81
AED 49.943 Each (In a Box of 250) (inc. VAT)
250
AED 11,891.25
AED 47.565 Each (In a Box of 250) (ex VAT)
AED 12,485.81
AED 49.943 Each (In a Box of 250) (inc. VAT)
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
1 Row by 16 Characters
Characters per Row
16
Character Rows
1
Character Width
3.1mm
Character Height
6.6mm
Illumination Colour
Yellow-Green
Display Mode
Transflective
Series
161G
Country of Origin
China