Technical Document
Specifications
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Width
3mm
Character Height
5.6mm
Illumination Colour
White
Display Mode
Transmissive
Series
162H
Country of Origin
China
You may be interested in
Displaytech 162B-CC-BC-3LP Alphanumeric LCD Display, White on Black, 2 Rows by 16 Characters, TransflectiveBrand: Displaytech
AED 36.217Each (In a Box of 250) (ex VAT)
AED 65.31
AED 65.31 Each (ex VAT)
AED 68.58
AED 68.58 Each (inc. VAT)
Displaytech 162H CC BC-3LP 162H Alphanumeric LCD Display, White on, 2 Rows by 16 Characters, Transmissive
1
AED 65.31
AED 65.31 Each (ex VAT)
AED 68.58
AED 68.58 Each (inc. VAT)
Displaytech 162H CC BC-3LP 162H Alphanumeric LCD Display, White on, 2 Rows by 16 Characters, Transmissive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 65.31 |
| 10 - 24 | AED 62.53 |
| 25 - 49 | AED 48.67 |
| 50 - 99 | AED 48.04 |
| 100+ | AED 42.94 |
You may be interested in
Displaytech 162B-CC-BC-3LP Alphanumeric LCD Display, White on Black, 2 Rows by 16 Characters, TransflectiveBrand: Displaytech
AED 36.217Each (In a Box of 250) (ex VAT)
Technical Document
Specifications
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Width
3mm
Character Height
5.6mm
Illumination Colour
White
Display Mode
Transmissive
Series
162H
Country of Origin
China
You may be interested in
Displaytech 162B-CC-BC-3LP Alphanumeric LCD Display, White on Black, 2 Rows by 16 Characters, TransflectiveBrand: Displaytech
AED 36.217Each (In a Box of 250) (ex VAT)
