Displaytech 164A-BC-BC Alphanumeric LCD Display, Yellow on Green, 4 Rows by 16 Characters, Transflective

RS Stock No.: 177-5400Brand: DisplaytechManufacturers Part No.: 164A-BC-BC
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

4 Rows by 16 Characters

Character Rows

4

Characters per Row

16

Character Width

3mm

Character Height

4.8mm

Viewing Area Height

25.2mm

Viewing Area Width

61.8mm

Viewing Area Dimensions

62 x 25mm

External Depth

11mm

Illumination Colour

Yellow

Background Colour

Green

Backlight Type

LED

External Dimensions

87 x 11 x 60mm

External Width

87mm

External Height

60mm

Controller Type

ST7066U

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Country of Origin

China

Product details

Displaytech Reflective & Transflective LCD Displays STN / FSTN

Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.

Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.

Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.

Reflective = No Backlight
Transflective = With Backlight

Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).

- Parallel interface
- KS0066U controller (COG versions use the NT603H controller)
- -10 °C to 60 °C operating temperature range

16 x 1 Character LCD Displays
Displaytech 161A-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6335)
Displaytech 161A-BC-BC Transflective STN Yellow on Green (RS 532-6341)

16 x 2 Character LCD Displays
Displaytech 162B-BC-BC Transflective STN Yellow on Green (RS 532-6379)
Displaytech 162C-BC-BC Transflective STN Yellow on Green (RS 532-6414)
Displaytech 162C-BA-BC Reflective STN on Green - No Backlight (RS 532-6408)
Displaytech 162COG-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6559)
Displaytech 162D-BA-BC Reflective STN Yellow on Green (RS 532-6470)
Displaytech 162D-BC-BC Transflective STN Yellow on Green (RS 532-6486)
Displaytech 162B-CC-BC-3LP Transflective STN White on Black (RS 532-6385)
Displaytech 162C-CC-BC-3LP Transflective STN White on Blue (RS 532-6436)
Displaytech 162D-CC-BC-3LP Transflective STN White on Black (RS 532-6492)
Displaytech 162F-CC-BC-3LP Transflective STN White on Blue (RS 532-6521)
Displaytech 162C-GC-BC-3LP Transflective STN White on Black (RS 532-6442)
Displaytech 162F-FC-BC-3LP Transflective FSTN Yellow on Green (RS 532-6537)

16 x 1 Character LCD Displays
Displaytech 161A-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6335)
Displaytech 161A-BC-BC Transflective STN Yellow on Green (RS 532-6341)

16 x 2 Character LCD Displays
Displaytech 162B-BC-BC Transflective STN Yellow on Green (RS 532-6379)
Displaytech 162C-BC-BC Transflective STN Yellow on Green (RS 532-6414)
Displaytech 162C-BA-BC Reflective STN on Green - No Backlight (RS 532-6408)
Displaytech 162COG-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6559)
Displaytech 162D-BA-BC Reflective STN Yellow on Green (RS 532-6470)
Displaytech 162D-BC-BC Transflective STN Yellow on Green (RS 532-6486)
Displaytech 162B-CC-BC-3LP Transflective STN White on Black (RS 532-6385)
Displaytech 162C-CC-BC-3LP Transflective STN White on Blue (RS 532-6436)
Displaytech 162D-CC-BC-3LP Transflective STN White on Black (RS 532-6492)
Displaytech 162F-CC-BC-3LP Transflective STN White on Blue (RS 532-6521)
Displaytech 162C-GC-BC-3LP Transflective STN White on Black (RS 532-6442)
Displaytech 162F-FC-BC-3LP Transflective FSTN Yellow on Green (RS 532-6537)

Alphanumeric LCD Displays

Stock information temporarily unavailable.

AED 17,994.38

AED 71.978 Each (In a Box of 250) (ex VAT)

AED 18,894.10

AED 75.577 Each (In a Box of 250) (inc. VAT)

Displaytech 164A-BC-BC Alphanumeric LCD Display, Yellow on Green, 4 Rows by 16 Characters, Transflective

AED 17,994.38

AED 71.978 Each (In a Box of 250) (ex VAT)

AED 18,894.10

AED 75.577 Each (In a Box of 250) (inc. VAT)

Displaytech 164A-BC-BC Alphanumeric LCD Display, Yellow on Green, 4 Rows by 16 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

4 Rows by 16 Characters

Character Rows

4

Characters per Row

16

Character Width

3mm

Character Height

4.8mm

Viewing Area Height

25.2mm

Viewing Area Width

61.8mm

Viewing Area Dimensions

62 x 25mm

External Depth

11mm

Illumination Colour

Yellow

Background Colour

Green

Backlight Type

LED

External Dimensions

87 x 11 x 60mm

External Width

87mm

External Height

60mm

Controller Type

ST7066U

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Country of Origin

China

Product details

Displaytech Reflective & Transflective LCD Displays STN / FSTN

Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.

Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.

Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.

Reflective = No Backlight
Transflective = With Backlight

Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).

- Parallel interface
- KS0066U controller (COG versions use the NT603H controller)
- -10 °C to 60 °C operating temperature range

16 x 1 Character LCD Displays
Displaytech 161A-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6335)
Displaytech 161A-BC-BC Transflective STN Yellow on Green (RS 532-6341)

16 x 2 Character LCD Displays
Displaytech 162B-BC-BC Transflective STN Yellow on Green (RS 532-6379)
Displaytech 162C-BC-BC Transflective STN Yellow on Green (RS 532-6414)
Displaytech 162C-BA-BC Reflective STN on Green - No Backlight (RS 532-6408)
Displaytech 162COG-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6559)
Displaytech 162D-BA-BC Reflective STN Yellow on Green (RS 532-6470)
Displaytech 162D-BC-BC Transflective STN Yellow on Green (RS 532-6486)
Displaytech 162B-CC-BC-3LP Transflective STN White on Black (RS 532-6385)
Displaytech 162C-CC-BC-3LP Transflective STN White on Blue (RS 532-6436)
Displaytech 162D-CC-BC-3LP Transflective STN White on Black (RS 532-6492)
Displaytech 162F-CC-BC-3LP Transflective STN White on Blue (RS 532-6521)
Displaytech 162C-GC-BC-3LP Transflective STN White on Black (RS 532-6442)
Displaytech 162F-FC-BC-3LP Transflective FSTN Yellow on Green (RS 532-6537)

16 x 1 Character LCD Displays
Displaytech 161A-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6335)
Displaytech 161A-BC-BC Transflective STN Yellow on Green (RS 532-6341)

16 x 2 Character LCD Displays
Displaytech 162B-BC-BC Transflective STN Yellow on Green (RS 532-6379)
Displaytech 162C-BC-BC Transflective STN Yellow on Green (RS 532-6414)
Displaytech 162C-BA-BC Reflective STN on Green - No Backlight (RS 532-6408)
Displaytech 162COG-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6559)
Displaytech 162D-BA-BC Reflective STN Yellow on Green (RS 532-6470)
Displaytech 162D-BC-BC Transflective STN Yellow on Green (RS 532-6486)
Displaytech 162B-CC-BC-3LP Transflective STN White on Black (RS 532-6385)
Displaytech 162C-CC-BC-3LP Transflective STN White on Blue (RS 532-6436)
Displaytech 162D-CC-BC-3LP Transflective STN White on Black (RS 532-6492)
Displaytech 162F-CC-BC-3LP Transflective STN White on Blue (RS 532-6521)
Displaytech 162C-GC-BC-3LP Transflective STN White on Black (RS 532-6442)
Displaytech 162F-FC-BC-3LP Transflective FSTN Yellow on Green (RS 532-6537)

Alphanumeric LCD Displays