Displaytech 164G FC BW-3LP 164G Alphanumeric LCD Display, White on, 2 Rows by 16 Characters, Transflective

RS Stock No.: 210-9037Brand: DisplaytechManufacturers Part No.: 164G FC BW-3LP
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

4

Characters per Row

16

Character Width

3mm

Character Height

4.8mm

Illumination Colour

White

Display Mode

Transflective

Series

164G

Country of Origin

China

Stock information temporarily unavailable.

AED 24,071.25

AED 96.285 Each (In a Box of 250) (ex VAT)

AED 25,274.81

AED 101.099 Each (In a Box of 250) (inc. VAT)

Displaytech 164G FC BW-3LP 164G Alphanumeric LCD Display, White on, 2 Rows by 16 Characters, Transflective

AED 24,071.25

AED 96.285 Each (In a Box of 250) (ex VAT)

AED 25,274.81

AED 101.099 Each (In a Box of 250) (inc. VAT)

Displaytech 164G FC BW-3LP 164G Alphanumeric LCD Display, White on, 2 Rows by 16 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

4

Characters per Row

16

Character Width

3mm

Character Height

4.8mm

Illumination Colour

White

Display Mode

Transflective

Series

164G

Country of Origin

China