Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Displaytech DT024CTFT TFT LCD Colour Display, 2.4in QVGA, 240 x 320pixels

RS Stock No.: 171-1713Brand: DisplaytechManufacturers Part No.: DT024CTFT
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

2.4in

Interface Type

Parallel, RGB

Resolution

240 x 320pixels

Touch Screen

No

Viewing Area Dimensions

37 x 49mm

Supply Voltage

-0.3 → +4.6 V dc

Touch Screen Type

None

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

59.46 x 42.72 x 2.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

200cd/m²

Response Time

20ms

Depth

2.8mm

Viewing Area Width

48.96mm

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Viewing Area Height

36.72mm

Contrast Ratio

350:1

Number of Colours

262,144

Width

42.72mm

Height

59.46mm

Country of Origin

China

Product details

Displaytech TFT LCD Display Modules

Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.

• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 o’clock (DT035TFT and DT035TFT-TS are: 12 o’clock)
• Touch screen versions come fitted with a 4 wire resistive touch screen

Displaytech Colour LCD Graphic Dispalys

Stock information temporarily unavailable.

AED 10,095.75

AED 67.305 Each (In a Box of 150) (ex VAT)

AED 10,600.54

AED 70.67 Each (In a Box of 150) (inc. VAT)

Displaytech DT024CTFT TFT LCD Colour Display, 2.4in QVGA, 240 x 320pixels

AED 10,095.75

AED 67.305 Each (In a Box of 150) (ex VAT)

AED 10,600.54

AED 70.67 Each (In a Box of 150) (inc. VAT)

Displaytech DT024CTFT TFT LCD Colour Display, 2.4in QVGA, 240 x 320pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

2.4in

Interface Type

Parallel, RGB

Resolution

240 x 320pixels

Touch Screen

No

Viewing Area Dimensions

37 x 49mm

Supply Voltage

-0.3 → +4.6 V dc

Touch Screen Type

None

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

59.46 x 42.72 x 2.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

200cd/m²

Response Time

20ms

Depth

2.8mm

Viewing Area Width

48.96mm

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Viewing Area Height

36.72mm

Contrast Ratio

350:1

Number of Colours

262,144

Width

42.72mm

Height

59.46mm

Country of Origin

China

Product details

Displaytech TFT LCD Display Modules

Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.

• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 o’clock (DT035TFT and DT035TFT-TS are: 12 o’clock)
• Touch screen versions come fitted with a 4 wire resistive touch screen

Displaytech Colour LCD Graphic Dispalys