Displaytech INT035TFT-TS TFT LCD Colour Display / Touch Screen, 3.5in QVGA, 320 x 240pixels

RS Stock No.: 146-1603Brand: DisplaytechManufacturers Part No.: INT035TFT-TS
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

3.5in

Interface Type

8-Bit, 9-Bit, 16-Bit, 18-Bit, SPI

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

70.08 x 52.56mm

Touch Screen Type

Resistive

Supply Voltage

20.4 V

Backlight Type

LED

Display Mode

Transmissive

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

220cd/m²

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Contrast Ratio

400:1

Number of Colours

16,777,216

Width

87mm

Height

66mm

Power Supply Included

Yes

Response Time

30ms

Country of Origin

China

Product details

Displaytech Integrated TFT Modules

A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.

• Built-in LCD controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller

RAIO RA8872 Controlled Displays

1.8 inch displays
INT018ATFT (RS 740-6001)
2.2 inch displays
INT022ATFT (RS 740-6004)
2.4 inch displays
INT024BTFT (RS 740-6008)
INT024BTFT-TS (RS 740-6017) Touchscreen
2.8 inch displays
INT028ATFT (RS 740-6010)
INT028ATFT-TS (RS 740-6014) Touchscreen

Soloman Systech SSD1963 Controlled Displays

3.5 inch displays
INT035TFT (RS 750-2578)
INT035TFT-TS (RS 750-2572) Touchscreen
4.3 inch displays
INT043BTFT (RS 750-2581)
INT043BTFT-TS (RS 750-2584) Touchscreen
5.7 inch displays
INT057ATFT (RS 750-8671)
7 inch displays
INT070ATFT (RS 750-2588)
INT070ATFT-TS (RS 750-2597) Touchscreen

Displaytech Colour LCD Graphic Dispalys

Stock information temporarily unavailable.

AED 12,332.25

AED 246.645 Each (In a Box of 50) (ex VAT)

AED 12,948.86

AED 258.977 Each (In a Box of 50) (inc. VAT)

Displaytech INT035TFT-TS TFT LCD Colour Display / Touch Screen, 3.5in QVGA, 320 x 240pixels

AED 12,332.25

AED 246.645 Each (In a Box of 50) (ex VAT)

AED 12,948.86

AED 258.977 Each (In a Box of 50) (inc. VAT)

Displaytech INT035TFT-TS TFT LCD Colour Display / Touch Screen, 3.5in QVGA, 320 x 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

3.5in

Interface Type

8-Bit, 9-Bit, 16-Bit, 18-Bit, SPI

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

70.08 x 52.56mm

Touch Screen Type

Resistive

Supply Voltage

20.4 V

Backlight Type

LED

Display Mode

Transmissive

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

220cd/m²

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Contrast Ratio

400:1

Number of Colours

16,777,216

Width

87mm

Height

66mm

Power Supply Included

Yes

Response Time

30ms

Country of Origin

China

Product details

Displaytech Integrated TFT Modules

A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.

• Built-in LCD controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller

RAIO RA8872 Controlled Displays

1.8 inch displays
INT018ATFT (RS 740-6001)
2.2 inch displays
INT022ATFT (RS 740-6004)
2.4 inch displays
INT024BTFT (RS 740-6008)
INT024BTFT-TS (RS 740-6017) Touchscreen
2.8 inch displays
INT028ATFT (RS 740-6010)
INT028ATFT-TS (RS 740-6014) Touchscreen

Soloman Systech SSD1963 Controlled Displays

3.5 inch displays
INT035TFT (RS 750-2578)
INT035TFT-TS (RS 750-2572) Touchscreen
4.3 inch displays
INT043BTFT (RS 750-2581)
INT043BTFT-TS (RS 750-2584) Touchscreen
5.7 inch displays
INT057ATFT (RS 750-8671)
7 inch displays
INT070ATFT (RS 750-2588)
INT070ATFT-TS (RS 750-2597) Touchscreen

Displaytech Colour LCD Graphic Dispalys