Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Displaytech INT035TFT TFT LCD Colour Display, 3.5in QVGA, 320 x 240pixels

RS Stock No.: 750-2578Brand: DisplaytechManufacturers Part No.: INT035TFT
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

3.5in

Interface Type

8-Bit, 9-Bit, 16-Bit, 18-Bit, SPI

Resolution

320 x 240pixels

Touch Screen

No

Viewing Area Dimensions

70.08 x 52.56mm

Touch Screen Type

None

Supply Voltage

20.4 V

Backlight Type

LED

Display Mode

Transmissive

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

220cd/m²

Height

66mm

Power Supply Included

Yes

Response Time

30ms

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Contrast Ratio

400:1

Number of Colours

16,777,216

Width

87mm

Country of Origin

China

Product details

Displaytech Integrated TFT Modules

A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.

• Built-in LCD controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller

RAIO RA8872 Controlled Displays

1.8 inch displays
INT018ATFT (RS 740-6001)
2.2 inch displays
INT022ATFT (RS 740-6004)
2.4 inch displays
INT024BTFT (RS 740-6008)
INT024BTFT-TS (RS 740-6017) Touchscreen
2.8 inch displays
INT028ATFT (RS 740-6010)
INT028ATFT-TS (RS 740-6014) Touchscreen

Soloman Systech SSD1963 Controlled Displays

3.5 inch displays
INT035TFT (RS 750-2578)
INT035TFT-TS (RS 750-2572) Touchscreen
4.3 inch displays
INT043BTFT (RS 750-2581)
INT043BTFT-TS (RS 750-2584) Touchscreen
5.7 inch displays
INT057ATFT (RS 750-8671)
7 inch displays
INT070ATFT (RS 750-2588)
INT070ATFT-TS (RS 750-2597) Touchscreen

Displaytech Colour LCD Graphic Dispalys

Stock information temporarily unavailable.

AED 315.52

AED 315.52 Each (ex VAT)

AED 331.30

AED 331.30 Each (inc. VAT)

Displaytech INT035TFT TFT LCD Colour Display, 3.5in QVGA, 320 x 240pixels

AED 315.52

AED 315.52 Each (ex VAT)

AED 331.30

AED 331.30 Each (inc. VAT)

Displaytech INT035TFT TFT LCD Colour Display, 3.5in QVGA, 320 x 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 315.52
10 - 19AED 290.27
20+AED 281.45

Technical Document

Specifications

Diagonal Display Size

3.5in

Interface Type

8-Bit, 9-Bit, 16-Bit, 18-Bit, SPI

Resolution

320 x 240pixels

Touch Screen

No

Viewing Area Dimensions

70.08 x 52.56mm

Touch Screen Type

None

Supply Voltage

20.4 V

Backlight Type

LED

Display Mode

Transmissive

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

220cd/m²

Height

66mm

Power Supply Included

Yes

Response Time

30ms

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Contrast Ratio

400:1

Number of Colours

16,777,216

Width

87mm

Country of Origin

China

Product details

Displaytech Integrated TFT Modules

A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.

• Built-in LCD controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller

RAIO RA8872 Controlled Displays

1.8 inch displays
INT018ATFT (RS 740-6001)
2.2 inch displays
INT022ATFT (RS 740-6004)
2.4 inch displays
INT024BTFT (RS 740-6008)
INT024BTFT-TS (RS 740-6017) Touchscreen
2.8 inch displays
INT028ATFT (RS 740-6010)
INT028ATFT-TS (RS 740-6014) Touchscreen

Soloman Systech SSD1963 Controlled Displays

3.5 inch displays
INT035TFT (RS 750-2578)
INT035TFT-TS (RS 750-2572) Touchscreen
4.3 inch displays
INT043BTFT (RS 750-2581)
INT043BTFT-TS (RS 750-2584) Touchscreen
5.7 inch displays
INT057ATFT (RS 750-8671)
7 inch displays
INT070ATFT (RS 750-2588)
INT070ATFT-TS (RS 750-2597) Touchscreen

Displaytech Colour LCD Graphic Dispalys