Displaytech INT043BTFT TFT LCD Colour Display, 4.3in, 480 x 272pixels

RS Stock No.: 750-2581Brand: DisplaytechManufacturers Part No.: INT043BTFT
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

4.3in

Interface Type

18 Data Bus

Resolution

480 x 272pixels

Touch Screen

No

Viewing Area Dimensions

95 x 54mm

Touch Screen Type

None

Supply Voltage

17 V

Backlight Type

LED

Display Mode

Transmissive

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

220cd/m²

Contrast Ratio

450:1

Number of Colours

262,144

Width

116mm

Height

70mm

Power Supply Included

Yes

Response Time

30ms

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Displaytech Integrated TFT Modules

A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.

• Built-in LCD controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller

RAIO RA8872 Controlled Displays

1.8 inch displays
INT018ATFT (RS 740-6001)
2.2 inch displays
INT022ATFT (RS 740-6004)
2.4 inch displays
INT024BTFT (RS 740-6008)
INT024BTFT-TS (RS 740-6017) Touchscreen
2.8 inch displays
INT028ATFT (RS 740-6010)
INT028ATFT-TS (RS 740-6014) Touchscreen

Soloman Systech SSD1963 Controlled Displays

3.5 inch displays
INT035TFT (RS 750-2578)
INT035TFT-TS (RS 750-2572) Touchscreen
4.3 inch displays
INT043BTFT (RS 750-2581)
INT043BTFT-TS (RS 750-2584) Touchscreen
5.7 inch displays
INT057ATFT (RS 750-8671)
7 inch displays
INT070ATFT (RS 750-2588)
INT070ATFT-TS (RS 750-2597) Touchscreen

Displaytech Colour LCD Graphic Dispalys

Stock information temporarily unavailable.

AED 337.84

AED 337.84 Each (ex VAT)

AED 354.73

AED 354.73 Each (inc. VAT)

Displaytech INT043BTFT TFT LCD Colour Display, 4.3in, 480 x 272pixels

AED 337.84

AED 337.84 Each (ex VAT)

AED 354.73

AED 354.73 Each (inc. VAT)

Displaytech INT043BTFT TFT LCD Colour Display, 4.3in, 480 x 272pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 337.84
10 - 24AED 299.36
25 - 49AED 284.18
50 - 99AED 269.96
100+AED 256.46

Technical Document

Specifications

Diagonal Display Size

4.3in

Interface Type

18 Data Bus

Resolution

480 x 272pixels

Touch Screen

No

Viewing Area Dimensions

95 x 54mm

Touch Screen Type

None

Supply Voltage

17 V

Backlight Type

LED

Display Mode

Transmissive

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

220cd/m²

Contrast Ratio

450:1

Number of Colours

262,144

Width

116mm

Height

70mm

Power Supply Included

Yes

Response Time

30ms

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Displaytech Integrated TFT Modules

A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.

• Built-in LCD controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller

RAIO RA8872 Controlled Displays

1.8 inch displays
INT018ATFT (RS 740-6001)
2.2 inch displays
INT022ATFT (RS 740-6004)
2.4 inch displays
INT024BTFT (RS 740-6008)
INT024BTFT-TS (RS 740-6017) Touchscreen
2.8 inch displays
INT028ATFT (RS 740-6010)
INT028ATFT-TS (RS 740-6014) Touchscreen

Soloman Systech SSD1963 Controlled Displays

3.5 inch displays
INT035TFT (RS 750-2578)
INT035TFT-TS (RS 750-2572) Touchscreen
4.3 inch displays
INT043BTFT (RS 750-2581)
INT043BTFT-TS (RS 750-2584) Touchscreen
5.7 inch displays
INT057ATFT (RS 750-8671)
7 inch displays
INT070ATFT (RS 750-2588)
INT070ATFT-TS (RS 750-2597) Touchscreen

Displaytech Colour LCD Graphic Dispalys