Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Distrelec Microfiber Wiping Cloths Blue Polyester Cloths for Cleaning, Dry Use of 1, 400 x 400mm, Repeat Use

RS Stock No.: 289-2113Brand: DistrelecManufacturers Part No.: RND 605-00186Distrelec Article No.: 30178047
View all in Cloths

Technical Document

Specifications

Cloth Material

Polyester

Application

Cleaning

Cloth Features

Microfiber Reusable

Colour

Blue

Trade Name

Microfiber Wiping Cloths

Number of Wipes per Pack

1

Wiper Size

400 x 400mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Country of Origin

China

Stock information temporarily unavailable.

AED 430.90

AED 430.90 Each (ex VAT)

AED 452.45

AED 452.45 Each (inc. VAT)

Distrelec Microfiber Wiping Cloths Blue Polyester Cloths for Cleaning, Dry Use of 1, 400 x 400mm, Repeat Use

AED 430.90

AED 430.90 Each (ex VAT)

AED 452.45

AED 452.45 Each (inc. VAT)

Distrelec Microfiber Wiping Cloths Blue Polyester Cloths for Cleaning, Dry Use of 1, 400 x 400mm, Repeat Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cloth Material

Polyester

Application

Cleaning

Cloth Features

Microfiber Reusable

Colour

Blue

Trade Name

Microfiber Wiping Cloths

Number of Wipes per Pack

1

Wiper Size

400 x 400mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Country of Origin

China