Technical Document
Specifications
Brand
DKMPower Rating
25 W
Frequency Rating
50Hz
AC Motor Type
Induction
Supply Voltage
220 V, 240 V
Phase
1
Output Speed
1200 rpm
Number of Poles
4
Shaft Diameter
7.35mm
Shaft Length
10.3mm
Width
81mm
Maximum Output Torque
0.220 Nm
Rotation
Reversible
Current Rating
230 mA @ 220 V, 250 mA @ 240 V
Length
81mm
Bearing Type
Ball
Standards Met
JIS C4003 (IEC 60085)
Dimensions
81 x 81 x 123 mm
Depth
123mm
Country of Origin
Korea, Republic Of
Product details
DKM 25 W AC Induction Motor
DKM Single phase 25 W AC induction motors are used in various industrial applications such as conveyor systems, heavy machinery, compressors or pumps. Dimensions correspond to the assembled product.
DKM Single Phase Induction Motors
AED 460.62
AED 460.62 Each (ex VAT)
AED 483.65
AED 483.65 Each (inc. VAT)
1
AED 460.62
AED 460.62 Each (ex VAT)
AED 483.65
AED 483.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DKMPower Rating
25 W
Frequency Rating
50Hz
AC Motor Type
Induction
Supply Voltage
220 V, 240 V
Phase
1
Output Speed
1200 rpm
Number of Poles
4
Shaft Diameter
7.35mm
Shaft Length
10.3mm
Width
81mm
Maximum Output Torque
0.220 Nm
Rotation
Reversible
Current Rating
230 mA @ 220 V, 250 mA @ 240 V
Length
81mm
Bearing Type
Ball
Standards Met
JIS C4003 (IEC 60085)
Dimensions
81 x 81 x 123 mm
Depth
123mm
Country of Origin
Korea, Republic Of
Product details
DKM 25 W AC Induction Motor
DKM Single phase 25 W AC induction motors are used in various industrial applications such as conveyor systems, heavy machinery, compressors or pumps. Dimensions correspond to the assembled product.