Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DMC Co Ltd AST-065B080A 6.5in 4-wire Resistive Touch Screen Overlay, 139 x 104mm

RS Stock No.: 476-466Brand: DMC Co LtdManufacturers Part No.: AST-065B080A
brand-logo
View all in Touch Screen Overlays

Technical Document

Specifications

Viewing Area Diagonal Size

6.5in

Viewing Area Dimensions

139 x 104mm

External Dimensions

117 x 155mm

Active Area

133 x 100mm

Sensor Type

4 Wire Resistive

Active Area Height

133mm

Active Area Width

100mm

External Height

155mm

External Width

117mm

Viewing Area Height

139mm

Viewing Area Width

104mm

Voltage Rating

6V dc

Current Rating

100mA

Product details

Resistive Touch Screens, DMC

Standard 4-wire resistive touch screens suitable for most displays and applications.

Light Transmittance: 80% (typical)
Maximum Voltage: 6Vdc
Activation Force: 0.05N to 0.8N
Terminal Resistance: <1kΩ
Operating Temp: -20°C to 70°C
Operating Life:>10 million touches

DMC Touchscreens

You may be interested in
Stock information temporarily unavailable.

AED 206.27

AED 206.27 Each (ex VAT)

AED 216.58

AED 216.58 Each (inc. VAT)

DMC Co Ltd AST-065B080A 6.5in 4-wire Resistive Touch Screen Overlay, 139 x 104mm

AED 206.27

AED 206.27 Each (ex VAT)

AED 216.58

AED 216.58 Each (inc. VAT)

DMC Co Ltd AST-065B080A 6.5in 4-wire Resistive Touch Screen Overlay, 139 x 104mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 206.27
5 - 9AED 194.98
10 - 24AED 183.96
25 - 49AED 173.25
50+AED 163.17
You may be interested in

Technical Document

Specifications

Viewing Area Diagonal Size

6.5in

Viewing Area Dimensions

139 x 104mm

External Dimensions

117 x 155mm

Active Area

133 x 100mm

Sensor Type

4 Wire Resistive

Active Area Height

133mm

Active Area Width

100mm

External Height

155mm

External Width

117mm

Viewing Area Height

139mm

Viewing Area Width

104mm

Voltage Rating

6V dc

Current Rating

100mA

Product details

Resistive Touch Screens, DMC

Standard 4-wire resistive touch screens suitable for most displays and applications.

Light Transmittance: 80% (typical)
Maximum Voltage: 6Vdc
Activation Force: 0.05N to 0.8N
Terminal Resistance: <1kΩ
Operating Temp: -20°C to 70°C
Operating Life:>10 million touches

DMC Touchscreens

You may be interested in