Technical Document
Specifications
Brand
Dockers by GerliSeries
FROST S3
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Non-Metallic
Sole Material
EVA, Rubber
Slip Resistance Rating
SRC
Country of Origin
China
AED 597.82
AED 597.82 1 Pair (ex VAT)
AED 627.71
AED 627.71 1 Pair (inc. VAT)
1
AED 597.82
AED 597.82 1 Pair (ex VAT)
AED 627.71
AED 627.71 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Dockers by GerliSeries
FROST S3
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Non-Metallic
Sole Material
EVA, Rubber
Slip Resistance Rating
SRC
Country of Origin
China