Dockers by Gerli MAGIC HIGH S3 Unisex Brown Composite Toe Capped Safety Shoes, UK 9, EU 43

RS Stock No.: 282-3595Brand: Dockers by GerliManufacturers Part No.: D0018-100-43
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

MAGIC HIGH S3

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Additional Safety Features

ESD, FO, SRC

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Midsole Type

Non-Metallic

Sole Material

Double Density PU, PU

Country of Origin

China

Stock information temporarily unavailable.

AED 435.49

AED 435.49 1 Pair (ex VAT)

AED 457.26

AED 457.26 1 Pair (inc. VAT)

Dockers by Gerli MAGIC HIGH S3 Unisex Brown Composite Toe Capped Safety Shoes, UK 9, EU 43

AED 435.49

AED 435.49 1 Pair (ex VAT)

AED 457.26

AED 457.26 1 Pair (inc. VAT)

Dockers by Gerli MAGIC HIGH S3 Unisex Brown Composite Toe Capped Safety Shoes, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

MAGIC HIGH S3

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Additional Safety Features

ESD, FO, SRC

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Midsole Type

Non-Metallic

Sole Material

Double Density PU, PU

Country of Origin

China