Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dold BC7933N Series DIN Rail Mount Timer Relay, 24V ac/dc, 1-Contact, 0.5 → 10s, 1-Function, SPDT

RS Stock No.: 358-6888Brand: DoldManufacturers Part No.: BC7933N.81 AC/DC24V 0.5-10S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Continuous

Time Range

0.5 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Current

4A

Maximum Voltage

12 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Minimum Voltage

110V ac

Length

84mm

Series

BC7933N

Maximum Operating Temperature

+60°C

Depth

97mm

Contact Material

AgNi

Minimum Operating Temperature

-20°C

Time Delay

(Recovery) <=50ms

Country of Origin

Germany

Product details

Off-delay timer relay with auxiliary voltage (BC7933)

Off-delay of 0.5 s to 60 min configurable (depending on type)
With auxiliary voltage (nominal voltage)
110 AC → 240 V or 24 Vac / Vdc (depending on type)
Control input B1 can be controlled with nominal voltage; no volt-free control contact required
LED indicator for contact position
1 changeover

Standards

Complies with DIN EN 61 812-1

Stock information temporarily unavailable.

AED 358.31

AED 358.31 Each (ex VAT)

AED 376.23

AED 376.23 Each (inc. VAT)

Dold BC7933N Series DIN Rail Mount Timer Relay, 24V ac/dc, 1-Contact, 0.5 → 10s, 1-Function, SPDT

AED 358.31

AED 358.31 Each (ex VAT)

AED 376.23

AED 376.23 Each (inc. VAT)

Dold BC7933N Series DIN Rail Mount Timer Relay, 24V ac/dc, 1-Contact, 0.5 → 10s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Continuous

Time Range

0.5 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Current

4A

Maximum Voltage

12 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Minimum Voltage

110V ac

Length

84mm

Series

BC7933N

Maximum Operating Temperature

+60°C

Depth

97mm

Contact Material

AgNi

Minimum Operating Temperature

-20°C

Time Delay

(Recovery) <=50ms

Country of Origin

Germany

Product details

Off-delay timer relay with auxiliary voltage (BC7933)

Off-delay of 0.5 s to 60 min configurable (depending on type)
With auxiliary voltage (nominal voltage)
110 AC → 240 V or 24 Vac / Vdc (depending on type)
Control input B1 can be controlled with nominal voltage; no volt-free control contact required
LED indicator for contact position
1 changeover

Standards

Complies with DIN EN 61 812-1