Technical Document
Specifications
Brand
DoldSupply Voltage
110 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
Continuous
Time Range
0.5 → 10s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
3A
Maximum Voltage
240V ac
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Minimum Voltage
110V ac
Length
84mm
Series
BC7933N
Maximum Operating Temperature
+60°C
Depth
97mm
Minimum Operating Temperature
-20°C
Time Delay
(Recovery) <=50ms
Country of Origin
Germany
Product details
Off-delay timer relay with auxiliary voltage (BC7933)
Off-delay of 0.5 s to 60 min configurable (depending on type)
With auxiliary voltage (nominal voltage)
110 AC → 240 V or 24 Vac / Vdc (depending on type)
Control input B1 can be controlled with nominal voltage; no volt-free control contact required
LED indicator for contact position
1 changeover
Standards
Complies with DIN EN 61 812-1
AED 369.08
AED 369.08 Each (ex VAT)
AED 387.53
AED 387.53 Each (inc. VAT)
1
AED 369.08
AED 369.08 Each (ex VAT)
AED 387.53
AED 387.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 369.08 |
5+ | AED 354.27 |
Technical Document
Specifications
Brand
DoldSupply Voltage
110 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
Continuous
Time Range
0.5 → 10s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
3A
Maximum Voltage
240V ac
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Minimum Voltage
110V ac
Length
84mm
Series
BC7933N
Maximum Operating Temperature
+60°C
Depth
97mm
Minimum Operating Temperature
-20°C
Time Delay
(Recovery) <=50ms
Country of Origin
Germany
Product details
Off-delay timer relay with auxiliary voltage (BC7933)
Off-delay of 0.5 s to 60 min configurable (depending on type)
With auxiliary voltage (nominal voltage)
110 AC → 240 V or 24 Vac / Vdc (depending on type)
Control input B1 can be controlled with nominal voltage; no volt-free control contact required
LED indicator for contact position
1 changeover
Standards
Complies with DIN EN 61 812-1