Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dold Standstill Monitoring Relay, 1, 3 Phase, DPDT, DIN Rail

RS Stock No.: 240-8844Brand: DoldManufacturers Part No.: BD5936.17 AC50/60Hz 230V
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Dold

Monitoring Application

Standstill

Electrical Phase

1, 3

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

BD 5936

Height

74mm

Length

121mm

Operating Temperature Range

+55°C

Minimum Operating Temperature

-15°C

Width

45mm

Maximum Operating Temperature

+55°C

Dimensions

121 x 45 x 74mm

Country of Origin

Germany

Product details

BD5936.17 - Standstill monitor

Wire breakage detection in the measurement circuit
Positively driven output contacts: 2 NO, 2 NC for 250 Vac
LED displays for motor standstill, wire breakage and operating voltage
Overall width 45 mm

Standstill recognition for 3-phase and single-phase asynchronous motors, e.g. for safety door lock releases on machine tools or for activating parking brakes.
The BD5936.17 measures the induced voltage of the slowing motor at two terminals on the stator winding. No initiator etc. is necessary. Frequency converter-driven motors cannot be monitored with these devices due to the leakage currents from their power semiconductors.

Rotation Sensing

You may be interested in
Stock information temporarily unavailable.

AED 1,808.73

AED 1,808.73 Each (ex VAT)

AED 1,899.17

AED 1,899.17 Each (inc. VAT)

Dold Standstill Monitoring Relay, 1, 3 Phase, DPDT, DIN Rail

AED 1,808.73

AED 1,808.73 Each (ex VAT)

AED 1,899.17

AED 1,899.17 Each (inc. VAT)

Dold Standstill Monitoring Relay, 1, 3 Phase, DPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dold

Monitoring Application

Standstill

Electrical Phase

1, 3

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

BD 5936

Height

74mm

Length

121mm

Operating Temperature Range

+55°C

Minimum Operating Temperature

-15°C

Width

45mm

Maximum Operating Temperature

+55°C

Dimensions

121 x 45 x 74mm

Country of Origin

Germany

Product details

BD5936.17 - Standstill monitor

Wire breakage detection in the measurement circuit
Positively driven output contacts: 2 NO, 2 NC for 250 Vac
LED displays for motor standstill, wire breakage and operating voltage
Overall width 45 mm

Standstill recognition for 3-phase and single-phase asynchronous motors, e.g. for safety door lock releases on machine tools or for activating parking brakes.
The BD5936.17 measures the induced voltage of the slowing motor at two terminals on the stator winding. No initiator etc. is necessary. Frequency converter-driven motors cannot be monitored with these devices due to the leakage currents from their power semiconductors.

Rotation Sensing

You may be interested in