Technical Document
Specifications
Brand
DoldSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
3
Function
Speed/Standstill Monitoring
Range
Safemaster
Safety Category ISO 13849-1
3
Safety Category (ISO 13849-1)
3
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Width
45mm
Depth
118mm
Series
BH 5932
Performance Level
e
Length
84mm
Country of Origin
Germany
Product details
BH5932 standstill monitor for safety circuits
In accordance with EN 60 204-1
Safety category 3 in accordance with EN 954
2-channel design
Initiator control
LED displays for operating voltage
Force guided contacts
2 NO, 1 NC
Overall width 45 mm
The device LEDs light up when the corresponding channel detects a standstill. However, the output contacts are only activated if both channels detect the standstill within two seconds
An example circuit for safety control in connection with the emergency stop module BD5935.48 (RS stock no. 240-8709) is included with the device
The BH5932 monitors rotating parts for standstill. For instance, this device can be used to make sure the safety door on a machine cannot be opened until the machine is at standstill. The two-channel design prevents failure causes such as wire breakage or initiator malfunction.
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1
AED 1,833.77
AED 1,833.77 Each (ex VAT)
AED 1,925.46
AED 1,925.46 Each (inc. VAT)
1
AED 1,833.77
AED 1,833.77 Each (ex VAT)
AED 1,925.46
AED 1,925.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DoldSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
3
Function
Speed/Standstill Monitoring
Range
Safemaster
Safety Category ISO 13849-1
3
Safety Category (ISO 13849-1)
3
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Width
45mm
Depth
118mm
Series
BH 5932
Performance Level
e
Length
84mm
Country of Origin
Germany
Product details
BH5932 standstill monitor for safety circuits
In accordance with EN 60 204-1
Safety category 3 in accordance with EN 954
2-channel design
Initiator control
LED displays for operating voltage
Force guided contacts
2 NO, 1 NC
Overall width 45 mm
The device LEDs light up when the corresponding channel detects a standstill. However, the output contacts are only activated if both channels detect the standstill within two seconds
An example circuit for safety control in connection with the emergency stop module BD5935.48 (RS stock no. 240-8709) is included with the device
The BH5932 monitors rotating parts for standstill. For instance, this device can be used to make sure the safety door on a machine cannot be opened until the machine is at standstill. The two-channel design prevents failure causes such as wire breakage or initiator malfunction.
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1