Dold Insulation Monitoring Relay, 1, 3 Phase, SPDT, 0 → 500V ac, DIN Rail

RS Stock No.: 181-2774Brand: DoldManufacturers Part No.: MK5880N.38/200
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Dold

Monitoring Application

Insulation

Electrical Phase

1, 3

Voltage Sensing Range

0 → 500V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

1.3s

Frequency Sensing Range

10 → 1000Hz

Series

MK5880N

Height

90mm

Length

97mm

Minimum Voltage Sensed

0V ac

Dimensions

97 x 22.5 x 90mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Maximum Frequency Sensed

1000Hz

Minimum Frequency Sensed

10Hz

Operating Temperature Range

+60°C

Maximum Voltage Sensed

500V ac

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,264.25

AED 1,264.25 Each (ex VAT)

AED 1,327.46

AED 1,327.46 Each (inc. VAT)

Dold Insulation Monitoring Relay, 1, 3 Phase, SPDT, 0 → 500V ac, DIN Rail

AED 1,264.25

AED 1,264.25 Each (ex VAT)

AED 1,327.46

AED 1,327.46 Each (inc. VAT)

Dold Insulation Monitoring Relay, 1, 3 Phase, SPDT, 0 → 500V ac, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Monitoring Application

Insulation

Electrical Phase

1, 3

Voltage Sensing Range

0 → 500V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

1.3s

Frequency Sensing Range

10 → 1000Hz

Series

MK5880N

Height

90mm

Length

97mm

Minimum Voltage Sensed

0V ac

Dimensions

97 x 22.5 x 90mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Maximum Frequency Sensed

1000Hz

Minimum Frequency Sensed

10Hz

Operating Temperature Range

+60°C

Maximum Voltage Sensed

500V ac

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Country of Origin

Germany