Dold Temperature Monitoring Relay, DPDT, DIN Rail

RS Stock No.: 500-3408Brand: DoldManufacturers Part No.: MK9163N.12/100 AC/DC24V
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Dold

Monitoring Application

Temperature

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

<40ms

Temperature Sensitivity

Overtemperature

Series

MK 9163N

Height

90mm

Length

102mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

102 x 22.5 x 90mm

Country of Origin

Germany

Product details

MK 9163N - thermistor motor protection relay

1 input for 1 → 6 thermistors
Closed circuit current principle (output relay not activated in the event of a fault)
LED indicator for auxiliary voltage and contact position
Output contact 2 changeovers
With error memory and reset function
22.5 mm overall width

Thermistor motor protection relay with and without ATEX approval
For detection of
- Temperature limit exceedance
- Wire breakage in sensor circuit
- Short circuit in sensor circuit (ATEX version)

Approvals

  CE

Standards

  EN 60947-8, EN 60079-14

Stock information temporarily unavailable.

AED 450.50

AED 450.50 Each (ex VAT)

AED 473.03

AED 473.03 Each (inc. VAT)

Dold Temperature Monitoring Relay, DPDT, DIN Rail

AED 450.50

AED 450.50 Each (ex VAT)

AED 473.03

AED 473.03 Each (inc. VAT)

Dold Temperature Monitoring Relay, DPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Monitoring Application

Temperature

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

<40ms

Temperature Sensitivity

Overtemperature

Series

MK 9163N

Height

90mm

Length

102mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

102 x 22.5 x 90mm

Country of Origin

Germany

Product details

MK 9163N - thermistor motor protection relay

1 input for 1 → 6 thermistors
Closed circuit current principle (output relay not activated in the event of a fault)
LED indicator for auxiliary voltage and contact position
Output contact 2 changeovers
With error memory and reset function
22.5 mm overall width

Thermistor motor protection relay with and without ATEX approval
For detection of
- Temperature limit exceedance
- Wire breakage in sensor circuit
- Short circuit in sensor circuit (ATEX version)

Approvals

  CE

Standards

  EN 60947-8, EN 60079-14