Technical Document
Specifications
Brand
DormerSet Type
Straight Shank Heavy Duty Drill Set
Material
HSCo
Number of Pieces
21
Minimum Size
1/16in
Maximum Size
3/8in
Set Contents
1/16 to 3/8 in with 1/64 in Increments Bits
You may be interested in
Dormer 21-Piece Twist Drill Bit Set for Multi-Material, 3/8in Max, 1/16in Min, HSS BitsBrand: Dormer
AED 422.141 Set (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Dormer 21-Piece, 3/8in Max, 1/16in Min, HSCo Bits
1
P.O.A.
Dormer 21-Piece, 3/8in Max, 1/16in Min, HSCo Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Dormer 21-Piece Twist Drill Bit Set for Multi-Material, 3/8in Max, 1/16in Min, HSS BitsBrand: Dormer
AED 422.141 Set (ex VAT)
Technical Document
Specifications
Brand
DormerSet Type
Straight Shank Heavy Duty Drill Set
Material
HSCo
Number of Pieces
21
Minimum Size
1/16in
Maximum Size
3/8in
Set Contents
1/16 to 3/8 in with 1/64 in Increments Bits
You may be interested in
Dormer 21-Piece Twist Drill Bit Set for Multi-Material, 3/8in Max, 1/16in Min, HSS BitsBrand: Dormer
AED 422.141 Set (ex VAT)