Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer Threading Tap, M16 Thread, 2mm Pitch, Metric Coarse Standard

RS Stock No.: 268-6558Brand: DormerManufacturers Part No.: E500M16NO1
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M16

Set Type

Flute Tap

Type

Straight Flute Hand Tap

Pitch

2mm

Thread Standard

Metric Coarse

Overall Length

102 mm

Material

HSS

Country of Origin

Brazil

Stock information temporarily unavailable.

AED 222.85

AED 222.85 Each (ex VAT)

AED 233.99

AED 233.99 Each (inc. VAT)

Dormer Threading Tap, M16 Thread, 2mm Pitch, Metric Coarse Standard

AED 222.85

AED 222.85 Each (ex VAT)

AED 233.99

AED 233.99 Each (inc. VAT)

Dormer Threading Tap, M16 Thread, 2mm Pitch, Metric Coarse Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M16

Set Type

Flute Tap

Type

Straight Flute Hand Tap

Pitch

2mm

Thread Standard

Metric Coarse

Overall Length

102 mm

Material

HSS

Country of Origin

Brazil