Technical Document
Specifications
Brand
DormerThread Size
M1
Set Type
Flute Tap
Type
Straight Flute Hand Tap
Pitch
0.25mm
Thread Standard
Metric Coarse
Overall Length
38 mm
Material
HSS
Country of Origin
Germany
Stock information temporarily unavailable.
AED 469.88
AED 469.88 Each (ex VAT)
AED 493.37
AED 493.37 Each (inc. VAT)
Dormer Threading Tap, M1 Thread, 0.25mm Pitch, Metric Coarse Standard
1
AED 469.88
AED 469.88 Each (ex VAT)
AED 493.37
AED 493.37 Each (inc. VAT)
Dormer Threading Tap, M1 Thread, 0.25mm Pitch, Metric Coarse Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerThread Size
M1
Set Type
Flute Tap
Type
Straight Flute Hand Tap
Pitch
0.25mm
Thread Standard
Metric Coarse
Overall Length
38 mm
Material
HSS
Country of Origin
Germany