Dormer A123 Series HSS Stub Drill, 5.5mm Diameter, 66 mm Overall

RS Stock No.: 268-6516Brand: DormerManufacturers Part No.: 7189789
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A123

Material

HSS

Drill Bit Type

Stub Drill

Diameter

5.5mm

Point Angle

120°

Overall Length

66 mm

Country of Origin

Brazil

Stock information temporarily unavailable.

AED 184.80

AED 18.48 Each (In a Pack of 10) (ex VAT)

AED 194.04

AED 19.404 Each (In a Pack of 10) (inc. VAT)

Dormer A123 Series HSS Stub Drill, 5.5mm Diameter, 66 mm Overall

AED 184.80

AED 18.48 Each (In a Pack of 10) (ex VAT)

AED 194.04

AED 19.404 Each (In a Pack of 10) (inc. VAT)

Dormer A123 Series HSS Stub Drill, 5.5mm Diameter, 66 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

A123

Material

HSS

Drill Bit Type

Stub Drill

Diameter

5.5mm

Point Angle

120°

Overall Length

66 mm

Country of Origin

Brazil