Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dormer Tap Set, M10 Thread

RS Stock No.: 469-3347Brand: DormerManufacturers Part No.: 7910 E500
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M10

Set Type

Threading Tap Set

Type

Straight Flute

Number of Pieces

6

Material

HSS

Product details

HSS Straight Flute Metric Coarse Hand Tap Set (7910)

Set of 6 HSS E500 Metric Coarse straight flute hand taps
Contains M3, M4, M5, M6, M8, M10 taps
For hand or machine threading of through or blind holes in most materials
Manufactured to ISO529 standards

You may be interested in
Stock information temporarily unavailable.

AED 314.05

AED 314.05 1 Set (ex VAT)

AED 329.75

AED 329.75 1 Set (inc. VAT)

Dormer Tap Set, M10 Thread

AED 314.05

AED 314.05 1 Set (ex VAT)

AED 329.75

AED 329.75 1 Set (inc. VAT)

Dormer Tap Set, M10 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Thread Size

M10

Set Type

Threading Tap Set

Type

Straight Flute

Number of Pieces

6

Material

HSS

Product details

HSS Straight Flute Metric Coarse Hand Tap Set (7910)

Set of 6 HSS E500 Metric Coarse straight flute hand taps
Contains M3, M4, M5, M6, M8, M10 taps
For hand or machine threading of through or blind holes in most materials
Manufactured to ISO529 standards

You may be interested in