Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer HSS Jobber Drill Bit, 4.5mm Diameter, 80 mm Overall

RS Stock No.: 487-4669Brand: DormerManufacturers Part No.: A0024.5
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

4.5mm

Point Angle

118°

Cutting Length

47mm

Overall Length

80 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 4.5mm Diameter, 80 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 4.5mm Diameter, 80 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

4.5mm

Point Angle

118°

Cutting Length

47mm

Overall Length

80 mm

You may be interested in