Dormer A002S Series HSS-TiN Twist Drill Bit for Stainless Steel, 4.2mm Diameter, 75 mm Overall

RS Stock No.: 828-0273Brand: DormerManufacturers Part No.: A002S4.2IMPA: 630140
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A002S

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

4.2mm

Point Angle

118°

Overall Length

75 mm

Number of Pieces

2

Drilling Application

Stainless Steel

Country of Origin

Brazil

Product details

HSS TiN Coated Jobber Drill (A002S)

Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us

Stock information temporarily unavailable.

AED 30.45

AED 15.225 Each (In a Pack of 2) (ex VAT)

AED 31.97

AED 15.986 Each (In a Pack of 2) (inc. VAT)

Dormer A002S Series HSS-TiN Twist Drill Bit for Stainless Steel, 4.2mm Diameter, 75 mm Overall

AED 30.45

AED 15.225 Each (In a Pack of 2) (ex VAT)

AED 31.97

AED 15.986 Each (In a Pack of 2) (inc. VAT)

Dormer A002S Series HSS-TiN Twist Drill Bit for Stainless Steel, 4.2mm Diameter, 75 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

A002S

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

4.2mm

Point Angle

118°

Overall Length

75 mm

Number of Pieces

2

Drilling Application

Stainless Steel

Country of Origin

Brazil

Product details

HSS TiN Coated Jobber Drill (A002S)

Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us