Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer A002S Series HSS-TiN Twist Drill Bit for Stainless Steel, 8.2mm Diameter, 117 mm Overall

RS Stock No.: 813-0049Brand: DormerManufacturers Part No.: A002S8.2IMPA: 630180
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A002S

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

8.2mm

Point Angle

118°

Overall Length

117 mm

Number of Pieces

1

Drilling Application

Stainless Steel

Country of Origin

Brazil

Product details

HSS TiN Coated Jobber Drill (A002S)

Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us

Stock information temporarily unavailable.

AED 41.16

AED 41.16 Each (ex VAT)

AED 43.22

AED 43.22 Each (inc. VAT)

Dormer A002S Series HSS-TiN Twist Drill Bit for Stainless Steel, 8.2mm Diameter, 117 mm Overall

AED 41.16

AED 41.16 Each (ex VAT)

AED 43.22

AED 43.22 Each (inc. VAT)

Dormer A002S Series HSS-TiN Twist Drill Bit for Stainless Steel, 8.2mm Diameter, 117 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

A002S

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

8.2mm

Point Angle

118°

Overall Length

117 mm

Number of Pieces

1

Drilling Application

Stainless Steel

Country of Origin

Brazil

Product details

HSS TiN Coated Jobber Drill (A002S)

Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us