Technical Document
Specifications
Brand
DormerSet Type
Jobber Drill Set
Material
HSS
Number of Pieces
19
Minimum Size
1mm
Maximum Size
10mm
Set Contents
1 to 10 mm with 0.5 mm Increments Bits
You may be interested in
Dormer 19-Piece Twist Drill Bit Set for Multi-Material, 10mm Max, 1mm Min, HSS-TiN BitsBrand: Dormer
AED 342.16Each (ex VAT)
P.O.A.
Dormer 19-Piece, 10mm Max, 1mm Min, HSS Bits
1
P.O.A.
Dormer 19-Piece, 10mm Max, 1mm Min, HSS Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Dormer 19-Piece Twist Drill Bit Set for Multi-Material, 10mm Max, 1mm Min, HSS-TiN BitsBrand: Dormer
AED 342.16Each (ex VAT)
Technical Document
Specifications
Brand
DormerSet Type
Jobber Drill Set
Material
HSS
Number of Pieces
19
Minimum Size
1mm
Maximum Size
10mm
Set Contents
1 to 10 mm with 0.5 mm Increments Bits
You may be interested in
Dormer 19-Piece Twist Drill Bit Set for Multi-Material, 10mm Max, 1mm Min, HSS-TiN BitsBrand: Dormer
AED 342.16Each (ex VAT)