Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
10mm
Point Angle
135°
Cutting Length
87mm
Overall Length
133 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 10mm Diameter, 133 mm OverallBrand: Dormer
AED 1,132.151 Box of 10 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Dormer HSS Jobber Drill Bit, 10mm Diameter, 133 mm Overall
1
P.O.A.
Dormer HSS Jobber Drill Bit, 10mm Diameter, 133 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 10mm Diameter, 133 mm OverallBrand: Dormer
AED 1,132.151 Box of 10 (ex VAT)
Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
10mm
Point Angle
135°
Cutting Length
87mm
Overall Length
133 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 10mm Diameter, 133 mm OverallBrand: Dormer
AED 1,132.151 Box of 10 (ex VAT)