Technical Document
Specifications
Brand
DormerSeries
A110
Material
HSS
Drill Bit Type
Twist Drill Bit
Diameter
1.5mm
Overall Length
70 mm
Country of Origin
France
Product details
Metric Long Series Twist Drill
HSS Long Series drill for general machining applications up to x6 diameter
Ideal for deeper hole drilling or where a slightly longer reach is required
Steam Tempered finish for improved wear resistance
Manufactured To DIN340 standards
HSS Long & Extra Long Series
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.
AED 24.73
AED 24.73 Each (ex VAT)
AED 25.97
AED 25.97 Each (inc. VAT)
1
AED 24.73
AED 24.73 Each (ex VAT)
AED 25.97
AED 25.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSeries
A110
Material
HSS
Drill Bit Type
Twist Drill Bit
Diameter
1.5mm
Overall Length
70 mm
Country of Origin
France
Product details
Metric Long Series Twist Drill
HSS Long Series drill for general machining applications up to x6 diameter
Ideal for deeper hole drilling or where a slightly longer reach is required
Steam Tempered finish for improved wear resistance
Manufactured To DIN340 standards
HSS Long & Extra Long Series
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.