Dormer A120 Series HSS Twist Drill Bit, 10mm Diameter, 89 mm Overall

RS Stock No.: 728-7184Brand: DormerManufacturers Part No.: A12010.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A120

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

10mm

Overall Length

89 mm

Country of Origin

France

Product details

HSS Straight Shank Stub Drill (A120)

High Speed Steel construction short length drill for general machining applications with a steam tempered finish.

Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle

Standards

DIN 1897

Stock information temporarily unavailable.

AED 55.81

AED 55.81 Each (ex VAT)

AED 58.60

AED 58.60 Each (inc. VAT)

Dormer A120 Series HSS Twist Drill Bit, 10mm Diameter, 89 mm Overall

AED 55.81

AED 55.81 Each (ex VAT)

AED 58.60

AED 58.60 Each (inc. VAT)

Dormer A120 Series HSS Twist Drill Bit, 10mm Diameter, 89 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

A120

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

10mm

Overall Length

89 mm

Country of Origin

France

Product details

HSS Straight Shank Stub Drill (A120)

High Speed Steel construction short length drill for general machining applications with a steam tempered finish.

Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle

Standards

DIN 1897